Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 305 m, Polyvinyl
- RS Stock No.:
- 124-2671
- Distrelec Article No.:
- 303-02-268
- Mfr. Part No.:
- 3055 OR001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 304 metres)*
$548.84
(exc. GST)
$603.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $548.84 | $1.805 | - |
| 25 + | $535.38 | $1.761 | 2% |
*price indicative
- RS Stock No.:
- 124-2671
- Distrelec Article No.:
- 303-02-268
- Mfr. Part No.:
- 3055 OR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.01mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Sub Type | UL1007 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.01mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Sub Type UL1007 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
Belden Hookup Wire PVC Series Hook Up Wire, 0.81mm² Cross Sectional Area, Orange Jacket - 3055 OR001
This hookup wire is a flame-retardant PVC-insulated conductor designed for internal wiring and harnessing in electrical and electronic equipment. It combines a flexible tin-plated copper conductor with a Durable PVC sheath to perform in environments requiring moderate thermal endurance and recognised approvals.
Features & Benefits
• 16-strand tin-plated conductor enhances flexing performance
• 0.81 mm² cross-sectional area supports consistent current-carrying
• Rated to operate at up to 105°C for elevated-temperature tasks
• 300V insulation rating suitable for low-voltage control circuits
• PVC sheath in Orange improves circuit identification and visibility
• Conforms to MIL-DTL-16878 and ISO 6722 for stringent applications
• 0.81 mm² cross-sectional area supports consistent current-carrying
• Rated to operate at up to 105°C for elevated-temperature tasks
• 300V insulation rating suitable for low-voltage control circuits
• PVC sheath in Orange improves circuit identification and visibility
• Conforms to MIL-DTL-16878 and ISO 6722 for stringent applications
**Applications**
• Suitable for control panel internal wiring in automation systems
• Ideal for wiring looms in automotive requiring ISO 6722 compatibility
• Used for interconnections in industrial electronics and sensors
• Can be used for wiring in mechanical assemblies with space constraints
• Ideal for wiring looms in automotive requiring ISO 6722 compatibility
• Used for interconnections in industrial electronics and sensors
• Can be used for wiring in mechanical assemblies with space constraints
What is the conductor construction and how does it affect flexibility?
The conductor is tin-plated copper MADE from 16 strands, which increases pliability and reduces the risk of breakage under repeated bending.
How is the product supplied for continuous assembly processes?
It is available in various continuous lengths including long spools intended for high-volume harnessing and shorter reels for smaller production runs.
Which environmental regulations and hazardous substance limits does it meet?
Materials comply with RoHS2 and REACH restrictions with specified maximum control values for common restricted substances.
What insulation properties relate to handling and installation?
The PVC insulation provides flame-retardant behaviour and allows a minimum bending radius of 10 times the cable diameter for safe routing.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
- RS Stock No. 1242659
- Mfr. Part No. 3055 BR001
1 Reel of 304 Metre(s)
$631.43
- RS Stock No. 1242716
- Mfr. Part No. 3055 VI001
1 Reel of 304 Metre(s)
$464.23
- RS Stock No. 1242592
- Mfr. Part No. 3055 GR001
1 Reel of 304 Metre(s)
$615.55
- RS Stock No. 1683634
- Mfr. Part No. 3057 OR001
1 Reel of 304 Metre(s)
$961.21
Related links
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 16 Polyvinyl Chloride, 3055 SL001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16 Polyvinyl Chloride, 3055 BR001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16 Polyvinyl Chloride, 3055 GR001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 16 Polyvinyl Chloride, 3055 VI001
- Alpha Wire Hookup Wire PVC Series Blue 18 AWG 305 m 3055 WU001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 26 Polyvinyl Chloride, 3057 OR001
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 16 Polyvinyl Chloride, 3075 BK001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3050 OR001











