Alpha Wire Hookup Wire PVC Series Green, Yellow Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 30 m, PVC, 3055
- RS Stock No.:
- 111-9458
- Distrelec Article No.:
- 300-83-075
- Mfr. Part No.:
- 3055 GY005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save $89.50
View bulk pricing optionsSubtotal (1 reel of 30 units)*
$145.83
(exc. GST)
$160.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $145.83 | $4.861 | - |
| 25 + | $142.25 | $4.742 | $89.50 |
*price indicative
- RS Stock No.:
- 111-9458
- Distrelec Article No.:
- 300-83-075
- Mfr. Part No.:
- 3055 GY005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.01mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | UL Listed | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 2.01mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals UL Listed | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- MX
Belden Hookup Wire PVC Series Hook Up Wire, 304m Cable Length, 0.82mm² Cross Sectional Area - 3055 GY001
This hook-up wire is a single-core insulated conductor intended for signal and interconnection wiring in automation, electronics, electrical and mechanical systems. It offers a Compact flexible conductor with PVC insulation and is supplied in continuous lengths for panel wiring, harnessing and general-purpose internal connections where a green/yellow earth identification option is required.
Features & Benefits
• Tin-plated copper conductor improves solderability and corrosion resistance
• 16-strand construction gives enhanced flexibility for routing
• PVC insulation rated to 105°C supports elevated-temperature routing
• Voltage rating of 300V permits use in standard control circuits
• Meets EN 60332-2 flame behaviour for improved fire performance
• 16-strand construction gives enhanced flexibility for routing
• PVC insulation rated to 105°C supports elevated-temperature routing
• Voltage rating of 300V permits use in standard control circuits
• Meets EN 60332-2 flame behaviour for improved fire performance
**Applications**
• Suitable for internal control-panel wiring in industrial automation
• Ideal for earth-identification runs with green/yellow conductor option
• Used for interconnects in electronic assemblies and test rigs
• Can be used for wiring harnesses within electrical enclosures
• Ideal for earth-identification runs with green/yellow conductor option
• Used for interconnects in electronic assemblies and test rigs
• Can be used for wiring harnesses within electrical enclosures
What conductor material is used and what is the benefit?
The conductor is tin-plated copper, which offers improved solderability and reduced risk of oxidation compared with bare copper.
How is the product supplied for continuous installation?
It is available in long continuous lengths to facilitate uninterrupted runs and minimise jointing during installation.
What environmental restrictions does the construction address?
The materials comply with European RoHS and related directives limiting hazardous substances and follow REACH guidance on SVHC content.
How is bend and pull behaviour characterised for installation?
The multi-strand conductor provides flexibility for routing
recommended handling limits should be observed to avoid exceeding conductor pull tension during installation.
Related links
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 30 m 3075 GY005
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16 Polyvinyl Chloride, 3055 GR001
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 30 m 3057 GY005
- Alpha Wire Hookup Wire PVC Series Green 0.75 mm² Hook Up Wire 16 Polyvinyl Chloride, 1555 GR005
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 30 m 3079 GY005
- Alpha Wire Hookup Wire PVC Series Green 24 AWG 30 m 3050 GY005
- Alpha Wire Hookup Wire PVC Series Green 22 AWG 30 m 3051 GY005
- Alpha Wire Hookup Wire PVC Series Green 20 AWG 30 m 3053 GY005
