Alpha Wire Hookup Wire PVC Series Green, Yellow Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m, PVC, 3075

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 reel of 305 metres)*

$729.33

(exc. GST)

$802.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$729.33$2.391-
50 +$704.26$2.3093%

*price indicative

RS Stock No.:
121-4283
Mfr. Part No.:
3075 GY001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green, Yellow

American Wire Gauge

18AWG

Core Strands

16 x 250 μm

Cable Length

305m

Outside Diameter

2.82mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Sub Type

UL1015

Jacket Material

PVC

Standards/Approvals

UL Listed

Minimum Operating Temperature

-20°C

Fire Behaviour

Flame Retardant, Low Flammability, Low Smoke Halogen Free

Series

Hookup Wire PVC

Number of Strands

16

Size of Strands

250μm

Belden Hook-up Wire PVC Series Hook Up Wire, 0.75mm² Cross Sectional Area, Green/Yellow Sheath Colour - 3075 GY005


This hook-up wire is designed for high temperature applications, featuring robust PVC insulation. With a cross-sectional area of 0.75 mm² and a sheath colour of green/yellow, it is suitable for a variety of electrical connections. The wire measures 30 m in length, providing ample reach for numerous installations.

Features & Benefits


• Constructed from tinned copper for enhanced conductivity

• PVC insulation ensures durability and robustness

• Rated for a maximum operating temperature of +105°C

• Flame retardant properties enhance safety in installations

• Resistant to oil, solvents, and chemicals for reliability

• Complies with various international standards for quality assurance

Applications


• Ideal for wiring in automation systems

• Used for electrical connections in mechanical devices

• Suitable for requiring resistance to high temperatures

• Employed in environments where exposure to chemicals is likely

• Utilised in various electronic and electrical installations

What makes this wire suitable for high temperature environments?


The material used allows it to function effectively at temperatures up to +105°C, ensuring reliable performance in challenging conditions.

How does the insulation contribute to the wire's reliability?


The PVC insulation provides reliable resistance against environmental factors, including oils and chemicals, which helps maintain the wire's integrity over time.

What benefits does tinned copper offer compared to standard copper?


Tinned copper prevents oxidation, enhancing conductivity and ensuring long-lasting performance in varied environments.

Are there any specific standards this wire meets?


Yes, it adheres to several standards, including AWM I A/B and IEC 60332-1, reflecting high quality and safety in its design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy