Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 14 AWG, 41 x 0.25 mm, 250 μm core strands, 30 m, 3079 WH005
- RS Stock No.:
- 121-4304
- Mfr. Part No.:
- 3079 WH005
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save $113.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$272.08
(exc. GST)
$299.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 09 February 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $272.08 | $9.069 | - |
| 50 + | $269.82 | $8.994 | $113.00 |
*price indicative
- RS Stock No.:
- 121-4304
- Mfr. Part No.:
- 3079 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 3.51mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL1015 | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | |
| Fire Behaviour | Flame Resistant, Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 41 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 3.51mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL1015 | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | ||
Fire Behaviour Flame Resistant, Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 41 | ||
Size of Strands 250μm | ||
Alpha Wire 600 V PVC Hook Up Wire
Features and Benefits
Product Applications
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 41 3079 OR005
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 41 3079 BL005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 41 3079 BR005
- Alpha Wire Hookup Wire PVC Series Purple 2.1 mm² Hook Up Wire 41 3079 VI005
- Alpha Wire Hookup Wire PVC Series Yellow 2.1 mm² Hook Up Wire 41 3079 YL005
- Alpha Wire Hookup Wire PVC Series White 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 WH005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 41 Polyvinyl Chloride, 3079 BK005
- Alpha Wire Hookup Wire PVC Series Red 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 RD005
