Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire, 14 AWG, 41 x 0.25 mm, 250 μm core strands, 30 m, 3079 BL005
- RS Stock No.:
- 121-4296
- Distrelec Article No.:
- 300-83-130
- Mfr. Part No.:
- 3079 BL005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$270.10
(exc. GST)
$297.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
- Plus 7 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $270.10 | $9.003 |
| 50 + | $265.54 | $8.851 |
*price indicative
- RS Stock No.:
- 121-4296
- Distrelec Article No.:
- 300-83-130
- Mfr. Part No.:
- 3079 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 3.51mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL Listed | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 3.51mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL Listed | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
RoHS Status: Exempt
Belden Hookup Wire PVC Series Hook Up Wire, 305m Cable Length, 2.1mm² Cross Sectional Area - 3079 BL001
This hook-up wire is a flexible electrical conductor designed for wiring and interconnection tasks in industrial and electronic systems. It combines multi-strand copper conductors with a PVC outer sheath to provide an adaptable solution for internal wiring where moderate voltages and a broad temperature range are encountered. The cable is supplied on a long spool to support extended runs in panel building and machine wiring.
Features & Benefits
• Multi-strand conductor for enhanced flexibility and easier routing
• 600V rating enabling use in standard industrial circuits
• Flame-retardant construction meeting EN 60332-2 for improved fire behaviour
• Wide operating range from -40°C to 105°C for varied environments
• Clear blue PVC sheath for cable identification in harnesses
• Copper conductor with 41 strands for effective current carrying capacity
• 600V rating enabling use in standard industrial circuits
• Flame-retardant construction meeting EN 60332-2 for improved fire behaviour
• Wide operating range from -40°C to 105°C for varied environments
• Clear blue PVC sheath for cable identification in harnesses
• Copper conductor with 41 strands for effective current carrying capacity
**Applications**
• Suitable for control panel internal wiring in automation cabinets
• Ideal for wire harnesses in electrical assemblies and machines
• Used for interconnections on production-line equipment and machinery
• Can be used for repairs and replacements in industrial installations
• Used with Terminal blocks and PCB connectors in electronic systems
• Ideal for wire harnesses in electrical assemblies and machines
• Used for interconnections on production-line equipment and machinery
• Can be used for repairs and replacements in industrial installations
• Used with Terminal blocks and PCB connectors in electronic systems
How is electrical continuity and flexibility achieved in this cable?
Continuity and flexibility result from a copper conductor formed of 41 fine strands, which allows repeated bending and improved handling during installation.
What temperatures can the cable withstand during continuous use?
The cable is rated for continuous operation down to -40°C and up to 105°C, allowing deployment in cold storage areas and near heat-generating components.
Which approvals indicate suitability for specified installations?
The product carries CSA and UL approvals, demonstrating conformity with recognised North American electrical safety standards.
What physical exterior and electrical characteristics aid identification and selection?
The sheath is MADE from polyvinyl chloride and coloured blue, and the conductor cross-sectional area is 2.1 mm², supporting selection for current and routing needs.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1
Related links
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 41 3079 OR005
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 41 3079 WH005
- Alpha Wire Hookup Wire PVC Series Purple 2.1 mm² Hook Up Wire 41 3079 VI005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 41 3079 BR005
- Alpha Wire Hookup Wire PVC Series Yellow 2.1 mm² Hook Up Wire 41 3079 YL005
- Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 BL005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 41 Polyvinyl Chloride, 3079 BK005
- Alpha Wire Hookup Wire PVC Series Red 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 RD005
