Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 14 AWG, 41 x 0.25 mm, 250 μm core strands, 30 m, Polyvinyl
- RS Stock No.:
- 121-4295
- Distrelec Article No.:
- 300-83-129
- Mfr. Part No.:
- 3079 BK005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$337.74
(exc. GST)
$371.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $337.74 | $11.258 |
| 50 + | $326.15 | $10.872 |
*price indicative
- RS Stock No.:
- 121-4295
- Distrelec Article No.:
- 300-83-129
- Mfr. Part No.:
- 3079 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 3.51mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | UL1015 | |
| Standards/Approvals | UL Listed | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 3.51mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Sub Type UL1015 | ||
Standards/Approvals UL Listed | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden Alpha Wire Hookup Wire, 600V Rating, 3.51mm OD - 3079 BK001
Make cable connections inside your electrical equipment using this hookup wire from Belden's Alpha Wire range. Tinned copper conductors ensure your connections are reliable, while the 41 stranded wires keep the cable flexible. Insulated and protected with a PVC jacket, this hookup wire is strong and resistant to moisture and chemicals. A wide operating temperature range of -40°C to +105°C means it's suitable for use in harsh environments such as control cabinets and high-temperature ovens.
Features & Benefits
• Unterminated and easy to strip, so you can cut it to the length you need
• Voltage rating of 600V for use in both domestic and industrial applications
• Flame-retardant fire behaviour to help keep your electrical setup safe
Applications
• Construction equipment
• Power distribution
• Machine tools
• Domestic appliances
How long is this hookup wire?
This hookup wire comes on a 305m reel for use in large installations or multiple machine builds.
Related links
- Alpha Wire Hookup Wire PVC Series Red 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 RD005
- Alpha Wire Hookup Wire PVC Series Green 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 GR005
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 30 m 3079 GY005
- Alpha Wire Hookup Wire PVC Series Black 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 BK005
- Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 BL005
- Alpha Wire Hookup Wire PVC Series Orange 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 OR005
- Alpha Wire Hookup Wire PVC Series Purple 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 VI005
- Alpha Wire Hookup Wire PVC Series Grey 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 SL005
