Alpha Wire Hookup Wire PVC Series Yellow 2.1 mm² Hook Up Wire, 14 AWG, 41 x 0.25 mm, 250 μm core strands, 30 m, 3079
- RS Stock No.:
- 842-5615
- Mfr. Part No.:
- 3079 YL005
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$242.93
(exc. GST)
$267.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $242.93 | $8.098 | - |
| 50 + | $225.92 | $7.531 | 7% |
*price indicative
- RS Stock No.:
- 842-5615
- Mfr. Part No.:
- 3079 YL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.1mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 3.51mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | |
| Sub Type | UL1015 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free | |
| Series | Hookup Wire PVC | |
| Number of Strands | 41 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.1mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 3.51mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015 | ||
Sub Type UL1015 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free | ||
Series Hookup Wire PVC | ||
Number of Strands 41 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Alpha Wire 600 V PVC Hook Up Wire
Features and Benefits
Product Applications
Standards
- RS Stock No. 8425599
- Mfr. Part No. 3079 VI005
- RS Stock No. 1214300
- Mfr. Part No. 3079 OR005
- RS Stock No. 8425551
- Mfr. Part No. 3079 BR001
- RS Stock No. 8425567
- Mfr. Part No. 3079 GR005
Related links
- Alpha Wire Hookup Wire PVC Series Yellow 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 YL005
- Alpha Wire Hookup Wire PVC Series Purple 2.1 mm² Hook Up Wire 41 3079 VI005
- Alpha Wire Hookup Wire PVC Series Red 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 RD005
- Alpha Wire Hookup Wire PVC Series Green 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 GR005
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 41 3079 OR005
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 41 3079 BL005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 41 3079 BR005
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 41 3079 WH005










