Helukabel SiF Series Black 1.5 mm² Hook Up Wire, 15 AWG, 100 m, PVC, 29129
- RS Stock No.:
- 764-240
- Mfr. Part No.:
- 29129
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$116.30
(exc. GST)
$127.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $116.30 | $1.163 |
*price indicative
- RS Stock No.:
- 764-240
- Mfr. Part No.:
- 29129
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 15AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 3.4mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | DIN VDE 0250, IEC 60228, RoHS, 2006/95/EG, EC | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Black | ||
American Wire Gauge 15AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 3.4mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Standards/Approvals DIN VDE 0250, IEC 60228, RoHS, 2006/95/EG, EC | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a high-quality industrial cable designed for reliable performance in demanding environments. It is engineered to provide consistent electrical transmission while maintaining flexibility and durability, making it suitable for a wide range of applications.
Flame-retardant insulation for enhanced safety
Resistant to oils and chemicals for industrial use
Flexible design for easy installation in tight spaces
Related links
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire 100 m 29129
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire 100 m 29133
- Helukabel SiF Series Green 15 AWG Polyvinyl Chloride, 29130
- Kabeltronik LIFY Series Black 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² BLACK
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Helukabel SiF Series Black 10 mm² Hook Up Wire 100 m 29193
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
