Helukabel LIYV Series Green 0.14 mm² Hook Up Wire, 26 AWG, 100 m, PVC, 26415
- RS Stock No.:
- 361-985
- Mfr. Part No.:
- 26415
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$19.62
(exc. GST)
$21.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $19.62 | $0.196 |
*price indicative
- RS Stock No.:
- 361-985
- Mfr. Part No.:
- 26415
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.14mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 26AWG | |
| Cable Length | 100m | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | DIN EN 60332-1-2, DIN VDE 0482-332-1-2, DIN VDE 0295 Class 5, DIN VDE 0812, EAC, IEC 60228 Class 5, IEC 60332-1-2 | |
| Cable Type | Round | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.14mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 26AWG | ||
Cable Length 100m | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals DIN EN 60332-1-2, DIN VDE 0482-332-1-2, DIN VDE 0295 Class 5, DIN VDE 0812, EAC, IEC 60228 Class 5, IEC 60332-1-2 | ||
Cable Type Round | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The Helukabel PVC insulated flexible hook up wire for the wiring of low voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards, not permitted for heavy current installations outside of appliances.
EAC certified
Flame retardant
PVC single core in alignment with DIN VDE 0812
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Kabeltronik LIYV Series Green 0.14 mm² 100 m LIYV 0.14 MM² GREEN
- Helukabel LIYV Series Yellow 0.14 mm² Hook Up Wire 100 m 26413
- Helukabel LIYV Series White 0.14 mm² Hook Up Wire 100 m 26410
- Helukabel LIYV Series Red 0.14 mm² Hook Up Wire 100 m 26409
- Helukabel Green 0.14 mm² Hook Up Wire 100m 26415
- Helukabel LIYV Series Green 0.5 mm² Hook Up Wire 100 m 26447
- Kabeltronik LIYV Series Blue 0.14 mm² 100 m LIYV 0.14 MM² BLUE
- Kabeltronik LIYV Series Red 0.14 mm² Hookup & Equipment Wire 100 m 060101408












