Helukabel Green 0.14 mm² Hook Up Wire, 26 AWG, 100m, PVC Insulation, 26415

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$19.62

(exc. GST)

$21.58

(inc. GST)

RS Stock No.:
284-4216
Distrelec Article No.:
300-10-160
Mfr. Part No.:
26415
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.14 mm²

Sheath Colour

Green

Cable Shape

Stranded

American Wire Gauge

26 AWG

Length

100m

Insulation Material

PVC

COO (Country of Origin):
DE
The PVC insulated flexible hook-up wires are commonly utilized for low voltage applications, including communication apparatus, electronic assemblies, equipment, racks, and switchboards. They adhere to the standards outlined in VDE 0800 part 1, ensuring reliability and safety within a temperature range of up to +70°C. However, it's important to note that these stranded hook-up wires are not suitable for heavy current applications outside of equipment installations, emphasizing the need for proper selection based on intended usage and electrical requirements.

Temperature range -5 to +70 °C
Rohs compliant
LiYv PVC single cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy