Kabeltronik LIYV Series Red 0.14 mm² Hookup & Equipment Wire, 26 AWG, 100 m, PVC, 060101408
- RS Stock No.:
- 534-127
- Distrelec Article No.:
- 155-79-861
- Mfr. Part No.:
- 060101408
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$31.87
(exc. GST)
$35.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $31.87 | $0.319 |
*price indicative
- RS Stock No.:
- 534-127
- Distrelec Article No.:
- 155-79-861
- Mfr. Part No.:
- 060101408
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.14mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 26AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.1mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | No | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.14mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 26AWG | ||
Cable Length 100m | ||
Outside Diameter 1.1mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals No | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Series LIYV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire cable is a reliable and high-quality product designed for various applications. With its red colour, it stands out and offers great performance in demanding environments.
0.14 mm² cable size for efficient power transmission
Red colour for easy identification
Durable construction for long-lasting use
Flexible design for easy installation
Suitable for various industrial and commercial applications
- RS Stock No. 0534126
- Mfr. Part No. 060101402
1 Reel of 100 Metre(s)
$31.87
- RS Stock No. 0534138
- Mfr. Part No. 060102508
1 Reel of 100 Metre(s)
$45.87
- RS Stock No. 0534131
- Mfr. Part No. 060102502
1 Reel of 100 Metre(s)
$43.69
- RS Stock No. 0534135
- Mfr. Part No. 060102505
1 Reel of 100 Metre(s)
$43.69
Related links
- Kabeltronik LIYV Series Red 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² RED
- Helukabel LIYV Series Red 0.14 mm² Hook Up Wire 100 m 26409
- Kabeltronik Brown 0.14 mm² Hookup & Equipment Wire 100 m 060101402
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIYV Series Red 0.5 mm² Hookup & Equipment Wire 100 m 060105008
- Kabeltronik White 0.14 mm² Hookup & Equipment Wire 100 m 060101401
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIYV Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 060102504












