Helukabel LIYV Series Green 0.5 mm² Hook Up Wire, 20 AWG, 100 m, PVC, 26447
- RS Stock No.:
- 361-996
- Mfr. Part No.:
- 26447
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$44.09
(exc. GST)
$48.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $44.09 | $0.441 |
*price indicative
- RS Stock No.:
- 361-996
- Mfr. Part No.:
- 26447
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Round | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60332-1-2, IEC 60228 Class 5, EAC, DIN VDE 0812, DIN VDE 0482-332-1-2, DIN EN 60332-1-2 | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Cable Type Round | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60332-1-2, IEC 60228 Class 5, EAC, DIN VDE 0812, DIN VDE 0482-332-1-2, DIN EN 60332-1-2 | ||
Minimum Operating Temperature 30°C | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The Helukabel PVC insulated flexible hook up wire for the wiring of low voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards, not permitted for heavy current installations outside of appliances.
EAC certified
Flame retardant
PVC single core in alignment with DIN VDE 0812
Related links
- Helukabel LIYV Series Green 0.14 mm² Hook Up Wire 100 m 26415
- Helukabel H05V-K Series Green 0.5 mm² Hook Up Wire 100 m 29091
- Helukabel LIYV Series White 0.5 mm² Hook Up Wire 100 m 26442
- Helukabel LIYV Series Red 0.5 mm² Hook Up Wire 100 m 26441
- Helukabel LIYV Series Blue 0.5 mm² Hook Up Wire 100 m 26439
- Helukabel LIYV Series White 0.14 mm² Hook Up Wire 100 m 26410
- Kabeltronik YV Series Green 0.5 mm² Hook Up Wire 100 m 070108003
- Helukabel LIYV Series Grey 0.25 mm² Hook Up Wire 100 m 26427
