Helukabel H05Z-K Series Orange 0.5 mm² Hook Up Wire, 20 AWG, Polyolefin, 52946

Subtotal (1 reel of 100 metres)*

$39.65

(exc. GST)

$43.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$39.65$0.397

*price indicative

RS Stock No.:
361-949
Mfr. Part No.:
52946
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

0.5 mm²

Jacket Colour

Orange

American Wire Gauge

20AWG

Voltage

500V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Standards/Approvals

DIN EN 61034-1+2, DIN EN 60811-403, DIN EN 60332-1-2, DIN EN 50525-3-41, DIN EN 50525-1, DIN EN 50363-5 (compound type EI5), DIN VDE 0473-811-403, DIN VDE 0482-1034-1+2, DIN VDE 0482-332-1-2, DIN VDE 0285-525-1, IEC 60228 Class 5, IEC 60332-1-2, IEC 61034-1+2, DIN VDE 0285-525-3-41, DIN VDE 0295 Class 5, DIN VDE 0207-363-5

Jacket Material

Polyolefin

Minimum Operating Temperature

-40°C

Cable Type

Round

Sub Type

Halogen-Free Single Core

Fire Behaviour

Ozone Resistant

Series

H05Z-K

COO (Country of Origin):
DE
The Helukabel Single core cable designed for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster but only for signal and control circuits.

Halogen free

Flame retardant

Ozone resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy