Helukabel H05Z-K Series Red 0.75 mm² Hook Up Wire, 19 AWG, Polyolefin, 52885
- RS Stock No.:
- 361-946
- Mfr. Part No.:
- 52885
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$53.18
(exc. GST)
$58.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $53.18 | $0.532 |
*price indicative
- RS Stock No.:
- 361-946
- Mfr. Part No.:
- 52885
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.75 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 19AWG | |
| Voltage | 500V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Standards/Approvals | DIN VD0207-363-5 / DIN EN 50363-5, DIN VD0285-525-1 / DIN EN 50525-1 appendix B, DIN VD0285-525-3-41 / DIN EN 50525-3-41, DIN VD0295 Css 5 / IEC 60228 Css 5, DIN VD0473-811-403 / DIN EN 60811-403, DIN VD0482-1034-1+2 / DIN EN 61034-1+2 / IEC 61034-1+2, DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2 | |
| Jacket Material | Polyolefin | |
| Sub Type | Helukabel Single Core Cable | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Round | |
| Fire Behaviour | Ozone Resistant | |
| Series | H05Z-K | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.75 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 19AWG | ||
Voltage 500V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Standards/Approvals DIN VD0207-363-5 / DIN EN 50363-5, DIN VD0285-525-1 / DIN EN 50525-1 appendix B, DIN VD0285-525-3-41 / DIN EN 50525-3-41, DIN VD0295 Css 5 / IEC 60228 Css 5, DIN VD0473-811-403 / DIN EN 60811-403, DIN VD0482-1034-1+2 / DIN EN 61034-1+2 / IEC 61034-1+2, DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2 | ||
Jacket Material Polyolefin | ||
Sub Type Helukabel Single Core Cable | ||
Minimum Operating Temperature -40°C | ||
Cable Type Round | ||
Fire Behaviour Ozone Resistant | ||
Series H05Z-K | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0361905
- Mfr. Part No. 29107
- RS Stock No. 0361902
- Mfr. Part No. 29101
- RS Stock No. 0361906
- Mfr. Part No. 29109
- RS Stock No. 0362016
- Mfr. Part No. 29450
Related links
- RS PRO H05Z-K Series Red 0.75 mm² Hook Up Wire 24 Zero Halogen
- Helukabel H05V-K Series Red 0.75 mm² Hook Up Wire 100 m 29101
- Lapp H05Z-K Series Red 0.75 mm² Hook Up Wire 4725042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Helukabel H05Z-K Series Red 0.5 mm² Hook Up Wire Polyolefin, 52876
- RS PRO H07V-K Series Red 0.75 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- Lapp OLFLEX HEAT Series Red 0.75 mm² Hook Up Wire 100 m 1233104
- Helukabel SiF Series Red 0.75 mm² Hook Up Wire Silicone, 23402
- Lapp H05V-K Series Red 0.75 mm² Hook Up Wire 100 m Polyvinyl Chloride











