NEMIQ 50998 Series Blue 6 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 2 m, PVC, 50998-2-100

Subtotal (1 reel of 100 metres)*

$422.23

(exc. GST)

$464.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$422.23$4.222

*price indicative

RS Stock No.:
350-234
Distrelec Article No.:
304-14-875
Mfr. Part No.:
50998-2-100
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Cross Sectional Area

6mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

Core Strands

1 x 1mm

Cable Length

2m

Voltage

100V

Outside Diameter

3.6mm

Maximum Operating Temperature

100°C

Conductor Material

Copper

Standards/Approvals

Volvo R2 7613, CE, RoHS 3 (2015/863), IEC/EN 60332-1-2, EN 13501-6

Minimum Operating Temperature

-40°C

Sub Type

Single Insulated

Jacket Material

PVC

Cable Type

Round

Fire Behaviour

Flame Retardant

Series

50998

Size of Strands

1mm

Number of Strands

1

COO (Country of Origin):
SE
The NEMIQ General Thin-Walled Car Cable offers durability and efficiency with PVC insulation and fine wire copper conductors, ensuring a maximum conductor temperature of 100°C. It features blank stranded copper, PVC insulation and colour combinations for conductor identification.

Bare conductor surface

Single insulated

Flame retardant and CE approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy