Kabeltronik LIFY Series Black Equipment Wire, 20 AWG, 256 x 50 μm, 50 μm core strands, 100 m, PVC, 160105009
- RS Stock No.:
- 349-626
- Mfr. Part No.:
- 160105009
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$83.63
(exc. GST)
$91.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $83.63 | $0.836 |
*price indicative
- RS Stock No.:
- 349-626
- Mfr. Part No.:
- 160105009
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 256 x 50 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2mm | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN 40500 Teil 5 | |
| Jacket Material | PVC | |
| Series | LIFY | |
| Number of Strands | 256 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 256 x 50 μm | ||
Cable Length 100m | ||
Outside Diameter 2mm | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN 40500 Teil 5 | ||
Jacket Material PVC | ||
Series LIFY | ||
Number of Strands 256 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.
Length 100 m
Cross section 0.5 mm sq
Black colour
PVC jacket material
Related links
- Kabeltronik LIFY Series Blue Equipment Wire 256 Polyvinyl Chloride, 160105007
- Kabeltronik LIFY Series Green Equipment Wire 256 Polyvinyl Chloride, 160105003
- Kabeltronik LIFY Series Black Equipment Wire 512 Polyvinyl Chloride, 160110009
- Kabeltronik LIFY Series Black Equipment Wire 651 Polyvinyl Chloride, 160125009
- Kabeltronik LIFY Series Red 0.5 mm² Hookup & Equipment Wire 100 m 160105008
- Kabeltronik PVC Series Yellow Equipment Wire 256 160105004
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire 100 m 160102509
