Kabeltronik LIFY Series Green Equipment Wire, 20 AWG, 256 x 50 μm, 50 μm core strands, 100 m, PVC, 160105003
- RS Stock No.:
- 349-629
- Mfr. Part No.:
- 160105003
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$87.81
(exc. GST)
$96.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $87.81 | $0.878 |
*price indicative
- RS Stock No.:
- 349-629
- Mfr. Part No.:
- 160105003
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Core Strands | 256 x 50 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2mm | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | DIN 40500 Teil 5 | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Series | LIFY | |
| Size of Strands | 50μm | |
| Number of Strands | 256 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Core Strands 256 x 50 μm | ||
Cable Length 100m | ||
Outside Diameter 2mm | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals DIN 40500 Teil 5 | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Series LIFY | ||
Size of Strands 50μm | ||
Number of Strands 256 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.
Length 100 m
Cross section 0.5 mm sq
Green colour
PVC jacket material
- RS Stock No. 0349630
- Mfr. Part No. 160105007
1 Reel of 100 Metre(s)
$87.81
- RS Stock No. 0349626
- Mfr. Part No. 160105009
1 Reel of 100 Metre(s)
$83.63
- RS Stock No. 0349625
- Mfr. Part No. 160102503
1 Reel of 100 Metre(s)
$50.73
- RS Stock No. 0349458
- Mfr. Part No. 160110008
1 Reel of 100 Metre(s)
$147.30
Related links
- Kabeltronik LIFY Series Black Equipment Wire 256 Polyvinyl Chloride, 160105009
- Kabeltronik LIFY Series Blue Equipment Wire 256 Polyvinyl Chloride, 160105007
- Kabeltronik LIFY Series Green Equipment Wire 128 Polyvinyl Chloride, 160102503
- Kabeltronik LIFY Series Red 0.5 mm² Hookup & Equipment Wire 100 m 160105008
- Kabeltronik LIYV Series Green Equipment Wire 16 Polyvinyl Chloride, 060105003
- Kabeltronik LIFY Series Black Equipment Wire 512 Polyvinyl Chloride, 160110009
- Kabeltronik LIFY Series Blue Equipment Wire 384 Polyvinyl Chloride, 160107507
- Kabeltronik LIFY Series Red Equipment Wire 512 Polyvinyl Chloride, 160110008












