Kabeltronik LIFY Series Red Equipment Wire, 17 AWG, 512 x 50 μm, 50 μm core strands, 100 m, PVC, 160110008
- RS Stock No.:
- 349-458
- Mfr. Part No.:
- 160110008
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$147.30
(exc. GST)
$162.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $147.30 | $1.473 |
*price indicative
- RS Stock No.:
- 349-458
- Mfr. Part No.:
- 160110008
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 17AWG | |
| Core Strands | 512 x 50 μm | |
| Cable Length | 100m | |
| Voltage | 1.5kV | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | DIN 40500 Teil 5 | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Series | LIFY | |
| Size of Strands | 50μm | |
| Number of Strands | 512 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 17AWG | ||
Core Strands 512 x 50 μm | ||
Cable Length 100m | ||
Voltage 1.5kV | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals DIN 40500 Teil 5 | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Series LIFY | ||
Size of Strands 50μm | ||
Number of Strands 512 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.
Length 100 m
Cross section 1 mm sq
Red colour
PVC jacket material
Related links
- Kabeltronik LIFY Series Black Equipment Wire 512 Polyvinyl Chloride, 160110009
- Kabeltronik LIFY Series Yellow Hook Up Wire 512 Polyvinyl Chloride, 160110004
- Kabeltronik LIFY Series Green Hook Up Wire 512 Polyvinyl Chloride, 160110003
- Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire 100 m 160110007
- Kabeltronik LIFY Series Red Equipment Wire 651 Polyvinyl Chloride, 160125008
- Kabeltronik LIFY Series Red Equipment Wire 392 Polyvinyl Chloride, 160115008
- Kabeltronik LIFY Series Red 1 mm² Hook Up Wire 100 m LIFY 1.0 MM² RED
- Kabeltronik LIYV Series Red Equipment Wire 32 Polyvinyl Chloride, 060110008
