Kabeltronik LIFY Series Red 0.5 mm² Hookup & Equipment Wire, 20 AWG, 100 m, PVC, 160105008
- RS Stock No.:
- 534-050
- Distrelec Article No.:
- 155-50-225
- Mfr. Part No.:
- 160105008
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$99.80
(exc. GST)
$109.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $99.80 | $0.998 |
*price indicative
- RS Stock No.:
- 534-050
- Distrelec Article No.:
- 155-50-225
- Mfr. Part No.:
- 160105008
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Voltage | 60V | |
| Conductor Material | Copper | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | No | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Voltage 60V | ||
Conductor Material Copper | ||
Sub Type Hookup Wire | ||
Standards/Approvals No | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Series LIFY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire is a highly reliable and durable hook-up wire that is perfect for a wide range of applications. It is known for its exceptional performance and flexibility, making it ideal for use in electronics and automotive wiring systems. With its PVC insulation and stranded copper wire conductor, The hook-up wire provides excellent conductivity and insulation properties. It can handle a maximum operating voltage of 60 V/DC, ensuring reliable performance in various electrical applications.
Highly reliable and durable hook-up wire
Exceptional performance and flexibility
Ideal for a wide range of applications in electronics and automotive wiring systems
PVC insulation for excellent conductivity and insulation properties
Stranded copper wi
- RS Stock No. 0534141
- Mfr. Part No. 060105008
1 Reel of 100 Metre(s)
$57.25
- RS Stock No. 0534052
- Mfr. Part No. 160105011
1 Reel of 100 Metre(s)
$92.06
- RS Stock No. 0534138
- Mfr. Part No. 060102508
1 Reel of 100 Metre(s)
$45.87
- RS Stock No. 0534044
- Mfr. Part No. 160102508
1 Reel of 100 Metre(s)
$60.53
Related links
- Kabeltronik LIYV Series Red 0.5 mm² Hookup & Equipment Wire 100 m 060105008
- Kabeltronik LIFY Series Red 0.5 mm² Hook Up Wire 100 m LIFY 0.50 MM² RED
- Kabeltronik LIFY Series Red 0.25 mm² Hookup & Equipment Wire 100 m 160102508
- Kabeltronik LIFY Series Red 0.75 mm² Hookup & Equipment Wire 100 m 160107508
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire 100 m 160110007
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire 100 m 160102509












