Kabeltronik YV Series Yellow 0.2 mm² Equipment Wire, 24 AWG, 100 m, PVC, 070105004

Subtotal (1 reel of 100 metres)*

$23.73

(exc. GST)

$26.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$23.73$0.237

*price indicative

RS Stock No.:
349-468
Mfr. Part No.:
070105004
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.2mm²

Product Type

Equipment Wire

Jacket Colour

Yellow

American Wire Gauge

24AWG

Cable Length

100m

Outside Diameter

900μm

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Standards/Approvals

CE, RoHS

Jacket Material

PVC

Minimum Operating Temperature

-30°C

Series

YV

COO (Country of Origin):
DE
The Kabeltronik Hook-up wire is a reliable choice for various wiring applications. Its durable insulation ensures safety and consistent performance. Perfect for communication technology and telecommunication installations, it combines functionality and versatility for professional use.

Length 100 m

Yellow colour

PVC jacket material

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy