Ansell Ringers Turbo Yellow Work Gloves, Size 9

Subtotal (1 pair)*

$29.03

(exc. GST)

$31.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$29.03

*price indicative

RS Stock No.:
223-3772
Mfr. Part No.:
138-09
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Ringers Turbo

Safety Standard

EN 388:3121, EN 407

Number of Gloves

1

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

CE

COO (Country of Origin):
CN

Ansell Work Gloves - 138-08


This is a pair of versatile work gloves designed for optimum protection and comfort during various manual tasks. Crafted for professionals in high-demand industries, these protective gloves offer dexterity and safety, making them suitable for automotive, manufacturing, and maintenance applications.

Features & Benefits


• Soft mesh fabric enhances comfort and flexibility for diverse tasks

• Synthetic split leather palm ensures reliable durability

• Wraparound index finger provides added protection against wear

• Touchscreen-compatible tips allow seamless device interaction

• Adjustable wrist closure secures fit and improves safety

• High-visibility exterior with reflective markings for increased safety

Applications


• Suitable for handling automotive components and repairs

• Can be used for general maintenance tasks and inspections

• Often employed in food processing and manufacturing environments

• Applicable in the oil and gas industry for various functions

• Ideal for recycling and waste management operations

What materials are used in the construction of these gloves?


The gloves are made of a soft mesh fabric for flexibility and a synthetic split leather palm for durability.

How do the gloves ensure safety in workplace environments?


The high-visibility exterior and reflective markings enhance visibility, reducing the risk of accidents in low-light conditions.

Can these gloves be used while operating a touchscreen device?


Yes, the gloves feature touchscreen-compatible tips on the thumb, index, and middle fingers, allowing easy access to devices.

What maintenance is required to prolong the life of these gloves?


It is recommended to clean the gloves regularly with mild soap and water, avoiding harsh chemicals to maintain the integrity of the material.

Are these gloves suitable for heavy-duty tasks?


While designed for light to moderate tasks, they provide good durability and protection for general-purpose jobs but are not intended for extreme heavy-duty applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy