Kabeltronik YV Series White 0.07 mm² Hook Up Wire, 28 AWG, 700 μm core strands, 100 m, PVC, 070103001

Subtotal (1 reel of 100 metres)*

$25.11

(exc. GST)

$27.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$25.11$0.251

*price indicative

RS Stock No.:
348-794
Distrelec Article No.:
301-72-262
Mfr. Part No.:
070103001
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.07mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

28AWG

Cable Length

100m

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Sub Type

Kabeltronik Solid Wire

Jacket Material

PVC

Cable Type

Wire

Standards/Approvals

REACH, RoHS, CE, VDE 0812/9.72, VDE 0207

Minimum Operating Temperature

30°C

Series

YV

Size of Strands

700μm

COO (Country of Origin):
DE
The Kabeltronik solid wire with a cross-section of 0.07 mm² is made of tinned copper, features PVC insulation, classified as YV, and is supplied in a 100 meter length. It is suitable for operating temperatures ranging from -30 °C to 70 °C.

Packaging sold by reel

Jacket color white

Jacket Material PVC

Stranding solid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy