Alpha Wire Premium Series White Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m, PVC, 3053 WH005
- RS Stock No.:
- 331-856
- Distrelec Article No.:
- 300-83-069
- Mfr. Part No.:
- 3053 WH005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 reel of 30 units)*
$143.74
(exc. GST)
$158.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $143.74 | $4.791 | - |
| 25 + | $142.84 | $4.761 | - |
*price indicative
- RS Stock No.:
- 331-856
- Distrelec Article No.:
- 300-83-069
- Mfr. Part No.:
- 3053 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.75mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | UL Listed | |
| Sub Type | High Temperature | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Premium | |
| Size of Strands | 250μm | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.75mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals UL Listed | ||
Sub Type High Temperature | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Premium | ||
Size of Strands 250μm | ||
Number of Strands 10 | ||
- COO (Country of Origin):
- MX
Belden Premium Series Hook Up Wire, 0.52mm² Cross Sectional Area, White Sheath Colour - 3053 WH005
This hook up wire is designed for high-performance electrical applications. With a cross-sectional area of 0.52 mm² and a length of 30m, it features durable PVC insulation and a striking white sheath. The wire is constructed using tinned copper for enhanced conductivity and corrosion resistance, making it ideal for a variety of electrical tasks.
Features & Benefits
• High temperature rating of +105 °C enables use in demanding environments
• Low temperature flexibility down to -40 °C for cold conditions
• Flame retardant properties enhance safety in electrical installations
• Chemical resistance ensures longevity in various working environments
• Compatible with UL1007 and meets strict industry standards
• 10 strands of 0.25mm offer optimal flexibility and performance
Applications
• Ideal for wiring in electronic circuits
• Suited for automation and control panel
• Used in various electrical equipment requiring reliable connections
• Effective for low voltage internal wiring tasks
• Suitable for environments exposed to oils and solvents
What are the advantages of using a 20 AWG wire for connections?
The 20 AWG wire provides a balance between current-carrying capacity and flexibility, making it suitable for compact spaces without compromising performance.
How does the insulation material contribute to the wire's performance?
The PVC insulation ensures reliable dielectric strength while providing resistance to moisture, oils, and chemicals, contributing to the wire's durability in various applications.
What temperature ranges can this wire safely operate within?
This wire can function effectively within a temperature range of -40 °C to +105 °C, accommodating a wide variety of environmental conditions without failure.
Can this wire be used outdoors?
While primarily designed for indoor applications, it can be used outdoors if protected from direct UV exposure and extreme weather conditions due to its robust insulation.
Related links
- Alpha Wire Premium Series Grey Hook Up Wire 10 Polyvinyl Chloride, 3053 SL005
- Alpha Wire Premium Series Blue Hook Up Wire 10 Polyvinyl Chloride, 3053 BL005
- Alpha Wire Premium Series Red Hook Up Wire 10 3053 RD005
- Alpha Wire Premium Series Black Hook Up Wire 10 3053 BK005
- Alpha Wire Premium Series Red Hook Up Wire 16 Polyvinyl Chloride, 3055 RD005
- Alpha Wire Premium Series Black Hook Up Wire 16 Polyvinyl Chloride, 3055 BK005
- Alpha Wire Premium Series Red Hook Up Wire 26 Polyvinyl Chloride 3057 RD005
- Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 WH005
