Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire, 20 AWG, 1 x 810 μm, 810 μm core strands, 30 m, PVC,
- RS Stock No.:
- 842-5426
- Mfr. Part No.:
- 3053/1 WH005
- Brand:
- Alpha Wire
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$90.31
(exc. GST)
$99.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 26 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $90.31 | $3.01 | - |
| 50 + | $85.78 | $2.859 | 5% |
*price indicative
- RS Stock No.:
- 842-5426
- Mfr. Part No.:
- 3053/1 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 1 x 810 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.63mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | 3053 Hookup Wire | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Size of Strands | 810μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52mm² | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 1 x 810 μm | ||
Cable Length 30m | ||
Outside Diameter 1.63mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type 3053 Hookup Wire | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
Size of Strands 810μm | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 0.52 mm² Cross Sectional Area, White Sheath - 3053/1 WH005
Features & Benefits
Applications
What is the maximum temperature this wire can withstand?
How does the insulation material affect the wire's performance?
Can this wire be used in outdoor applications?
What specifications should be considered when using this wire in projects?
Related links
- Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 1563 WH005
- Alpha Wire Hookup Wire PVC Series Purple 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 VI005
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 BK005
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 RD005
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 OR005
- Alpha Wire Hookup Wire PVC Series Blue 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 BL005
- Alpha Wire Hookup Wire PVC Series Multicolour 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 BR005
- Alpha Wire Hookup Wire PVC Series Green 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 GR005
