Alpha Wire Premium Series Black Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 30 m, PVC, 3055 BK005

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 metres)*

$139.16

(exc. GST)

$153.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 24$139.16$4.639
25 +$135.70$4.523

*price indicative

RS Stock No.:
331-749
Distrelec Article No.:
300-83-071
Mfr. Part No.:
3055 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

18AWG

Core Strands

16 x 250 μm

Cable Length

30m

Voltage

300V

Outside Diameter

2.01mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

UL Listed

Sub Type

High Temperature

Cable Type

Single Core

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

Premium

Size of Strands

250μm

Number of Strands

16

Belden Premium Series Hook Up Wire, 0.75mm² Cross Sectional Area, 30m Length - 3055 BK005


This hook-up wire is a single core cable designed for high-temperature applications. The 0.75 mm² cross-sectional area allows for efficient power transmission while maintaining flexibility in various environments. With a length of 30 m, this wire is suitable for a wide range of electrical connections and installations. It features durable PVC insulation that withstands adverse conditions.

Features & Benefits


• Rated for a voltage of 300 V for safety in low voltage applications

• Tinned copper wire enhances conductivity and corrosion resistance

• Flame retardant material safeguards against fire hazards

• Operating temperature range from -40 to +105 °C for versatile use

• Insulation thickness of 0.4mm for enhanced durability

• Resistant to oil, solvents, and chemicals for reliable performance

Applications


• Used for wiring in automation and control systems

• Employed in various electronic equipment connections

• Ideal for electrical panels and mechanical assemblies

• Utilised for internal wiring in appliances and devices

What specific benefits does the insulation provide in challenging environments?


The PVC insulation offers substantial protection against moisture and chemical exposure, ensuring reliable operation in industrial settings. Its flame retardant properties further enhance safety, making it suitable for installations near potential fire hazards.

How does the conductor's temperature rating impact its applications?


The conductor's temperature rating allows for safe operation in both high heat and low temperature environments. This adaptability enables use in diverse applications, from electronics to automotive settings, without risking failure.

What is the significance of using tinned copper in this wire?


Tinned copper improves conductivity while providing reliable resistance to oxidation and corrosion. This quality is crucial for maintaining long-term performance, especially in damp or harsh conditions where standard copper may degrade.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy