Alpha Wire 541001 Series Red 5.26 mm² Hook Up Wire, 10 AWG, 500 ft, 541001 RD002
- RS Stock No.:
- 290-410
- Mfr. Part No.:
- 541001 RD002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$1,012.99
(exc. GST)
$1,114.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,012.99 | $6.621 |
*price indicative
- RS Stock No.:
- 290-410
- Mfr. Part No.:
- 541001 RD002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 5.26 mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 10AWG | |
| Cable Length | 500ft | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | UL THHN 90C / 600 VRMS THWN 75C Dry / 75C Wet / 600 VRMS | |
| Minimum Operating Temperature | -40°C | |
| Series | 541001 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 5.26 mm² | ||
Jacket Colour Red | ||
American Wire Gauge 10AWG | ||
Cable Length 500ft | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Standards/Approvals UL THHN 90C / 600 VRMS THWN 75C Dry / 75C Wet / 600 VRMS | ||
Minimum Operating Temperature -40°C | ||
Series 541001 | ||
Number of Strands 1 | ||
Non Compliant
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
- RS Stock No. 8788301
- Mfr. Part No. 2842/7 SL005
1 Reel of 30 Metre(s)
$194.24
- RS Stock No. 0290551
- Mfr. Part No. 3050/1 WH001
1 Reel of 305 Metre(s)
$223.63
- RS Stock No. 2769698
- Mfr. Part No. 461816 BR005
1 Reel of 30 Metre(s)
$70.41
- RS Stock No. 2778121
- Mfr. Part No. 3053/1 BK001
1 Reel of 305 Metre(s)
$338.06
Related links
- Alpha Wire 541001 Series Red 5.26 mm² Hook Up Wire 7 541001 RD001
- Alpha Wire 541001 Series Blue 5.26 mm² Hook Up Wire 7 541001 BL002
- Alpha Wire 541001 Series Black 5.26 mm² Hook Up Wire 7 Polyvinyl Chloride, 541001 BK002
- Alpha Wire 541001 Series White 5.26 mm² Hook Up Wire 7 541001 WH001
- Alpha Wire 541001 Series Blue 5.26 mm² Hook Up Wire 7 541001 BL001
- Alpha Wire 541001 Series Black 5.26 mm² Hook Up Wire 7 541001 BK001
- Alpha Wire 541001 Series Black 5.26 mm² Hook Up Wire 7 541001 BK005
- Mueller Electric Coolflex 45 Series Red 5.26 mm² Hook Up Wire 7.62 m Silicone












