RS PRO Blue Hook Up Wire, 462 x 80 μm, 80 μm core strands, 5 m, Silicone
- RS Stock No.:
- 210-1253
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $41.85
View bulk pricing optionsSubtotal (1 reel of 5 metres)*
$47.31
(exc. GST)
$52.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 13 November 2026
- Plus 141 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $47.31 | $9.462 | - |
| 5 + | $38.94 | $7.788 | $41.85 |
*price indicative
- RS Stock No.:
- 210-1253
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| Core Strands | 462 x 80 μm | |
| Cable Length | 5m | |
| Voltage | 500V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Cable Type | Test Lead | |
| Standards/Approvals | No | |
| Sub Type | Test Lead | |
| Minimum Operating Temperature | -55°C | |
| Size of Strands | 80μm | |
| Number of Strands | 462 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
Core Strands 462 x 80 μm | ||
Cable Length 5m | ||
Voltage 500V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Cable Type Test Lead | ||
Standards/Approvals No | ||
Sub Type Test Lead | ||
Minimum Operating Temperature -55°C | ||
Size of Strands 80μm | ||
Number of Strands 462 | ||
- COO (Country of Origin):
- CN
RS PRO Test Lead Wire
Introducing the RS PRO test lead cable, ideal for use across a wide variety of electrical power, lighting and internal wire testing applications. The flexible test lead wire can be used for reliable cable connections to digital multimeters to ensure an accurate reading. By using this RS PRO high-quality range of single-core test lead cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured tinned copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for. Silicone insulation to the wire provides brilliant thermal stability meaning it can maintain a great electrical performance in high and low temperatures which means that it can hook up to electronics even in the harshest environments. The silicone insulation is excellent in high temperatures, even withstanding contact with a soldering iron, and can be draped over a hot manifold without sustaining damage.
Features and Benefits
Applications
Test lead wire is a group of strand wires used for test leads, assemblies, patch cords and test fixtures. Due to its great insulation properties, flexibility and temperature operating range it makes it ideal for a variety of different applications even in harsh environments. Due to its versatility, it is used in domestic and industrial environments and commonly found in
Research Labratories
Training Workshops
Electronic Testing
Why would I use this test wire cable?
The RS PRO test lead wire is ideal for creating your own test leads. They are flexible, can be cut to the desired length, and are compatible with the RS PRO 4 mm banana plugs, alligator clips and banana sockets.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2101251
1 Reel of 5 Metre(s)
$40.08
- RS Stock No. 2101258
1 Reel of 5 Metre(s)
$53.13
- RS Stock No. 1225859
1 Reel of 30 Metre(s)
$40.95
- RS Stock No. 2101254
1 Reel of 5 Metre(s)
$56.47
Related links
- RS PRO Black Hook Up Wire 5 m, Silicone Rubber
- RS PRO Red Hook Up Wire 5 m, Silicone Rubber
- RS PRO Green Hook Up Wire 5 m, Silicone Rubber
- RS PRO Yellow Hook Up Wire 5 m, Silicone Rubber
- RS PRO Blue Hook Up Wire 16 Silicone Rubber
- RS PRO Black Hook Up Wire 5 m, Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 651 Silicone Rubber, 13435-01-005
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 392 Silicone Rubber












