Alpha Wire 541816 Series Green Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 1000 ft, 541816 GR001
- RS Stock No.:
- 289-497
- Mfr. Part No.:
- 541816 GR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$514.83
(exc. GST)
$566.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $514.83 | $1.688 |
*price indicative
- RS Stock No.:
- 289-497
- Mfr. Part No.:
- 541816 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | RoHS Compliant, California Proposition 65, EU Directive 2015/863/EU, EU Directive 2011/65/EU, REACH Regulation (EC 1907/2006) | |
| Series | 541816 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals RoHS Compliant, California Proposition 65, EU Directive 2015/863/EU, EU Directive 2011/65/EU, REACH Regulation (EC 1907/2006) | ||
Series 541816 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 541816 Series White Hook Up Wire 16 541816 WH001
- Alpha Wire 541816 Series Green Hook Up Wire 16 Polyvinyl Chloride, 541816 GR005
- Alpha Wire 541816 Series Green Hook Up Wire 16 Polyvinyl Chloride, 541816 GR002
- Alpha Wire 541816 Series Black Hook Up Wire 16 Polyvinyl Chloride, 541816 BK001
- Alpha Wire 541816 Series Red Hook Up Wire 16 Polyvinyl Chloride, 541816 RD001
- Alpha Wire 541816 Series White Hook Up Wire 16 541816 WH005
- Alpha Wire 541816 Series Red Hook Up Wire 16 541816 RD002
- Alpha Wire 541816 Series White Hook Up Wire 16 541816 WH002
