RS PRO Green Hook Up Wire, 24 AWG, 1 x 0.5 mm, 500 μm core strands, 100 m, ETFE

Subtotal (1 reel of 100 metres)*

$113.36

(exc. GST)

$124.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$113.36$1.134

*price indicative

RS Stock No.:
285-675
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

24AWG

Core Strands

1 x 500 μm

Cable Length

100m

Voltage

600V

Outside Diameter

1mm

Maximum Operating Temperature

155°C

Conductor Material

Tinned Copper

Jacket Material

ETFE

Cable Type

Insulated

Standards/Approvals

RoHS

Minimum Operating Temperature

-100°C

Fire Behaviour

Chemical Resistant

Number of Strands

1

Size of Strands

500μm

COO (Country of Origin):
CN

RS PRO Hook Up Wire, ETFE, -100°C to +155°C


This RS PRO hook up wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a flexible, insulated design, it is ideal for use in electronic equipment where space is limited and high thermal resistance is required.

Features and Benefits


ETFE Insulation: Provides excellent chemical resistance and durability

High Temperature Range: Operates effectively from -100°C to +155°C, suitable for extreme conditions

Tinned Copper Conductor: Ensures good conductivity and resistance to corrosion

Flexible Cable Type: Facilitates easy installation in tight spaces

RoHS Compliant: Meets environmental and safety standards

600 V Voltage Rating: Suitable for a wide range of electrical applications

Applications


Aerospace

Automotive

Industrial machinery

Electronic equipment

Additional Information


Outer Sheath Material: ETFE for enhanced durability

Standards Met: RoHS compliant for safety and environmental assurance

Length: 100 m for extensive coverage in installations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy