RS PRO White Hook Up Wire, 24 AWG, 1 x 0.5 mm, 500 μm core strands, 100 m, ETFE
- RS Stock No.:
- 285-673
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$113.36
(exc. GST)
$124.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $113.36 | $1.134 |
*price indicative
- RS Stock No.:
- 285-673
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 1 x 500 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 1mm | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | ETFE | |
| Minimum Operating Temperature | -100°C | |
| Standards/Approvals | RoHS | |
| Cable Type | Insulated | |
| Fire Behaviour | Chemical Resistant | |
| Size of Strands | 500μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 1 x 500 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 1mm | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Jacket Material ETFE | ||
Minimum Operating Temperature -100°C | ||
Standards/Approvals RoHS | ||
Cable Type Insulated | ||
Fire Behaviour Chemical Resistant | ||
Size of Strands 500μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 24 AWG, ETFE Insulated
This RS PRO hook up wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a tinned copper conductor and ETFE insulation, it ensures excellent durability and chemical resistance. Ideal for use in electrical and electronic equipment, this wire supports a wide temperature range from -100°C to +155°C, making it suitable for various industrial applications.
Features and Benefits
High Temperature Resistance: Operates effectively from -100°C to +155°C, suitable for extreme environments
ETFE Insulation: Provides excellent chemical resistance and durability
Flexible Design: Easy to install in tight spaces due to its flexible cable shape
Tinned Copper Conductor: Enhances conductivity and prevents corrosion
RoHS Compliant: Meets key environmental and safety standards
600 V Voltage Rating: Suitable for a wide range of electrical applications
Applications
Aerospace
Automotive
Industrial machinery
Electrical equipment
Additional Information
Standards Met: RoHS
Length: 100 m
Sheath Colour: White
Voltage Rating: 600 V
Outer Diameter: 1 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Green Hook Up Wire 1 ETFE
- RS PRO Blue Hook Up Wire 1 ETFE
- RS PRO White Hook Up Wire 1 ETFE
- RS PRO White Hook Up Wire 1 ETFE
- Kabeltronik YV Series White 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.5 MMØ WHITE
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 Polyvinyl Chloride, RND 475-00829
- RS PRO Black Hook Up Wire 1 ETFE
- RS PRO Blue Hook Up Wire 1 ETFE
