RS PRO White Hook Up Wire, 22 AWG, 7 x 0.25 mm, 250 μm core strands, 305 m, Polyvinyl Chloride, Polyvinyl Chloride
- RS Stock No.:
- 217-326
- Brand:
- RS PRO
Subtotal (1 reel of 305 metres)*
$338.36
(exc. GST)
$372.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
- Plus 16 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $338.36 | $1.109 |
*price indicative
- RS Stock No.:
- 217-326
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.65mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Flexible | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride, Polyvinyl Chloride | |
| Series | RS PRO | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.65mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Flexible | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride, Polyvinyl Chloride | ||
Series RS PRO | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 22 AWG, Tinned Copper, PVC
RS PRO Hook Up Wire is designed for a variety of electrical applications requiring reliable and durable connections. With a 22 AWG cross-sectional area and tinned copper conductors, this wire is ideal for use in environments where flexibility and resistance to corrosion are essential. The PVC insulation ensures safety and longevity, making it suitable for both industrial and commercial use.
Features and Benefits
PVC Hook-Up Wire: Provides excellent insulation and durability for long-lasting performance
UL 1007 Equivalent: Meets industry standards for safety and reliability
Tinned Copper Conductors: Offers superior corrosion resistance and conductivity
Flexible Cable Type: Ensures easy installation and routing in tight spaces
RoHS Compliant: Environmentally friendly, adhering to safety standards
Wide Temperature Range: Operates effectively from -20 °C to 105 °C
Voltage Rating of 300 V: Suitable for a variety of electrical applications
Applications
Electrical equipment
Control panels
Automotive wiring
Appliance wiring
Additional Information
Core Strands: 7/0.25 mm for enhanced flexibility
Length: 305 m for extensive reach and application
Sheath Colour: White for easy identification
Standards Met: RoHS for compliance with environmental regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1007 Series Blue Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Red Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Black Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series White Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series White 0.64mm Hook Up Wire 1 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Grey Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Orange Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Blue Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
