RS PRO Red Hook Up Wire, 22 AWG, 7 x 0.25 mm, 250 μm core strands, 305 m, Polyvinyl Chloride, Polyvinyl Chloride
- RS Stock No.:
- 217-323
- Brand:
- RS PRO
Subtotal (1 reel of 305 metres)*
$192.95
(exc. GST)
$212.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 17 November 2026
- Plus 19 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $192.95 | $0.633 |
*price indicative
- RS Stock No.:
- 217-323
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.65mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Cable Type | Flexible | |
| Jacket Material | Polyvinyl Chloride, Polyvinyl Chloride | |
| Series | RS PRO | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.65mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Cable Type Flexible | ||
Jacket Material Polyvinyl Chloride, Polyvinyl Chloride | ||
Series RS PRO | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 22 AWG, Tinned Copper, Red
This RS PRO hook up wire is designed for reliable electrical connections in various applications. With a 22 AWG size and tinned copper conductors, it offers excellent conductivity and corrosion resistance. The flexible PVC insulation ensures durability and ease of installation, making it ideal for use in electronics and electrical projects.
Features and Benefits
PVC Insulation: Provides durability and flexibility for easy installation
Tinned Copper Conductors: Enhances conductivity and offers corrosion resistance
UL 1007 Equivalent: Meets industry standards for safety and performance
Flexible Cable Type: Allows for easy routing and installation in tight spaces
RoHS Compliant: Ensures adherence to environmental and safety regulations
300 V Voltage Rating: Suitable for a wide range of electrical applications
Wide Temperature Range: Operates effectively from -20 °C to 105 °C
Applications
Electronics
Electrical projects
Prototyping
Control panels
Appliance wiring
Additional Information
Core Strands: 7/0.25 mm for enhanced flexibility
Length: 305 m, providing ample wire for extensive projects
Sheath Colour: Red, for easy identification and organisation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1007 Series Blue Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Black Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series White Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Red Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Grey Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Orange Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Blue Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Black Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
