RS PRO Orange Hook Up Wire, 24 AWG, 7 x 0.2 mm, 200 μm core strands, 305 m, Polyvinyl Chloride, Polyvinyl Chloride
- RS Stock No.:
- 217-314
- Brand:
- RS PRO
Subtotal (1 reel of 305 metres)*
$338.20
(exc. GST)
$372.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $338.20 | $1.109 |
*price indicative
- RS Stock No.:
- 217-314
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.42mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Flexible | |
| Jacket Material | Polyvinyl Chloride, Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.42mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Flexible | ||
Jacket Material Polyvinyl Chloride, Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 24 AWG, Tinned Copper, Orange
This RS PRO Hook Up Wire is designed for reliable electrical connections in a variety of applications. With a 24 AWG cross-sectional area and tinned copper conductors, it offers excellent conductivity and corrosion resistance. The PVC insulation ensures flexibility and durability, making it ideal for use in environments where space is limited.
Features and Benefits
PVC Insulation: Provides flexibility and durability, suitable for tight spaces
Tinned Copper Conductors: Offers excellent conductivity and corrosion resistance
UL1007 Equivalent: Meets industry standards for safety and performance
Flexible Cable Type: Easy to install in complex routing paths
300 V Voltage Rating: Suitable for a wide range of electrical applications
Temperature Range -20 °C to 105 °C: Operates effectively in various environmental conditions
Applications
Electronics
Automotive
Telecommunications
Control Panels
Additional Information
Standards Met: RoHS compliant
Length: 305 m, providing ample wire for extensive projects
Sheath Colour: Orange, for easy identification in wiring systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1007 Series Orange Hook Up Wire 16 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Grey Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Blue Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Black Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Blue Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Red Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series White Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Black Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
