Bahco 22 → 64 mm Diameter Bi-Metal Hole Saw, with13mm Shank

Discontinued
RS Stock No.:
282-4116
Distrelec Article No.:
300-10-852
Mfr. Part No.:
3834-SET-65-22/64
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Shank Diameter

13mm

Diameter

22 → 64 mm

Product Type

Hole Saw

Arbor Included

Yes

Material

Bi-Metal

Cut Depth

38mm

Bimetal

Yes

Number of Pieces

9

Teeth per Inch

6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BY
The Bahco Bi Metal Hole saw Set is designed for metal and wood cutting applications. It consists of popular sizes within engineering industry, water and sanitation industry, electric installation industry. The hole saw cuts through ferrous metals such as steel, stainless steel, cast iron and non ferrous metals such as aluminium, brass, copper.

Cutting depth max 38 mm

Arbors require power drill with 13 mm chuck

Related links