Bahco Wrench 64 mm, 298mm Overall

Subtotal (1 unit)*

$909.73

(exc. GST)

$1,000.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$909.73

*price indicative

RS Stock No.:
164-156
Mfr. Part No.:
NS104-64
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

64 mm

Unit of Measure

Metric

Product Type

Wrench

Material

Aluminium Bronze

Overall Length

298mm

Non-Sparking

Yes

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 64 mm Non-Sparking Slogging Ring Wrench Aluminium Bronze 298 mm


The Bahco Tools Slogging Ring Wrench crafted from aluminium bronze, specifically designed for use in hazardous environments. This innovative tool ensures safety when working with large nuts and bolts, thanks to its non-sparking properties, which prevent ignition risks in potentially explosive settings. The tool meets the rigorous product standard DIN 7444, ensuring quality and performance you can trust. Engineered for durability, this wrench is not only effective but also designed to withstand the demands of tough job sites, providing a perfect blend of function and safety.

Used with a hammer to tighten large nuts and bolts

Fits nuts and bolts of 64 mm in size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy