DeWALT 22 mm, 29 mm, 35 mm, 44 mm, 51 mm, 64 mm, 68 mm Diameter Bi-Metal Hole Saw for Metal, Wood, Plastic
- RS Stock No.:
- 274-4789
- Mfr. Part No.:
- DT90353-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$398.53
(exc. GST)
$438.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $398.53 |
*price indicative
- RS Stock No.:
- 274-4789
- Mfr. Part No.:
- DT90353-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Diameter | 22 mm, 29 mm, 35 mm, 44 mm, 51 mm, 64 mm, 68 mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Metal, Wood, Plastic | |
| Material | Bi-Metal | |
| Cut Depth | 44mm | |
| Number of Pieces | 11 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Diameter 22 mm, 29 mm, 35 mm, 44 mm, 51 mm, 64 mm, 68 mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Metal, Wood, Plastic | ||
Material Bi-Metal | ||
Cut Depth 44mm | ||
Number of Pieces 11 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Hole Saw set including 7 hole saw. This set includes hole saws in diameters of 22mm, 29mm, 35mm, 44mm, 51mm, 64mm, and 68mm. This wide range of sizes ensures that you have the right tool for various hole cutting needs. This hole saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Rear shoulder
Suitable for wood application
Suitable for metal and plastic application
