Sutton Tools 60 mm Diameter Tungsten Carbide Tipped Hole Saw, with13mm Shank
- RS Stock No.:
- 232-4203
- Mfr. Part No.:
- H1080600
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$357.24
(exc. GST)
$392.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.24 |
*price indicative
- RS Stock No.:
- 232-4203
- Mfr. Part No.:
- H1080600
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Shank Diameter | 13mm | |
| Product Type | Hole Saw | |
| Diameter | 60mm | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 4mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Shank Diameter 13mm | ||
Product Type Hole Saw | ||
Diameter 60mm | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 4mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Sutton tools H108 series is the heavy duty tungsten carbide tooth (TCT) holesaw are suitable for cutting steel, stainless steel, ferrous metals, aluminium, plastics and fiberglass. These holesaw will last up to 10x longer than standard Bi-Metal holesaw. The diameter of the holesaw is the 60 mm.
Ejector spring for automatic safety stopper core ejection
Self-centering pilot drill secured tightly with grub screw
Safety stopper prevents breakthrough, thus protecting the work surface
Anti-shear arbor system
Related links
- Sutton Tools 70 mm Diameter Tungsten Carbide Tipped Hole Saw, with13mm Shank
- Sutton Tools 65 mm Diameter Tungsten Carbide Tipped Hole Saw, with13mm Shank
- Sutton Tools 75 mm Diameter Tungsten Carbide Tipped Hole Saw, with13mm Shank
- Sutton Tools 20 mm Diameter Tungsten Carbide Tipped Hole Saw, with10mm Shank
- Sutton Tools 44 mm Diameter Tungsten Carbide Tipped Hole Saw, with10mm Shank
- Sutton Tools 22 mm Diameter Tungsten Carbide Tipped Hole Saw, with10mm Shank
- Sutton Tools 55 mm Diameter Tungsten Carbide Tipped Hole Saw, with10mm Shank
- Sutton Tools 40 mm Diameter Tungsten Carbide Tipped Hole Saw, with10mm Shank
