Starrett 16 mm Diameter Carbide Tip Drill Bit for Copper, Cast Iron, Mild and Stainless Steel, Aluminium

Subtotal (1 unit)*

$68.62

(exc. GST)

$75.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.62

*price indicative

RS Stock No.:
198-5111
Mfr. Part No.:
CTD16
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Drill Bit

Diameter

16mm

Arbor Included

Yes

Material Cut

Copper, Cast Iron, Mild and Stainless Steel, Aluminium

Material

Carbide Tip

Cut Depth

1in

Number of Pieces

1

Standards/Approvals

No

The Starrett carbide tipped deep cut hole saw is a perfect solution for repeated intense drilling in mild and stainless steel, cast iron, aluminium and copper of all thicknesses up to 25mm (1inch). Featuring three different angles ground on to the cutting face of each tooth on the saw. This 3-Ply tooth grind delivers a fast cut, minimal snag when the saw begins the cut, efficient swarf removal minimising heat build up and maximum saw life.

3-Ply tooth grind on each tooth delivers maximum performance.

Supplied as one piece with no need for assembly

Ejector spring to aid ejection of the core from the saw.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy