CK 12 mm Diameter Tungsten Carbide Hole Saw for Cast Iron, Copper, Mild and Stainless Steel

Subtotal (1 unit)*

$34.18

(exc. GST)

$37.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.18

*price indicative

RS Stock No.:
285-5089
Distrelec Article No.:
304-00-238
Mfr. Part No.:
T3203 016
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Hole Saw

Diameter

12mm

Arbor Included

Yes

Material

Tungsten Carbide

Material Cut

Cast Iron, Copper, Mild and Stainless Steel

Cut Depth

16mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

CK TCT Hole Saw 16mm, Tungsten Carbide - T3203 016


This hole saw is a single-piece cutting tool designed for producing clean circular holes in a range of metal workpieces. Supplied with an arbor, it is intended for use where a compact, hard-wearing cutter is required to penetrate tougher materials in workshop and on-site metalworking tasks. The tool is suited to operations that demand a higher resistance to wear than standard high-speed cutters.

Features and Benefits:


• Tungsten carbide construction provides extended tool life
• 16mm cut depth allows controlled through and partial cuts
• Single-piece design reduces the risk of tooth loosening
• Arbor included simplifies attachment and setup procedures
• Suitable for use on various ferrous and non-ferrous metals

Applications


• Used for drilling apertures in cast iron components
• Suitable for fabricating copper pipe flanges and fittings
• Used with mild steel panels for service access holes
• Ideal for cutting stainless steel tubing and sheet
• Employed in maintenance tasks requiring a Compact cutter

What variety of metals can it machine effectively?


It is specified for use with cast iron, copper, mild steel and stainless steel.

How does the included arbor affect setup time?


The supplied arbor allows immediate mounting to a compatible drive, reducing preparation before cutting.

What is the tool’s construction and its operational advantage?


The cutter is MADE from tungsten carbide which offers higher wear resistance compared with common high-speed materials.

How deep can a single pass penetrate?


The tool provides a 16mm cutting depth suitable for through or controlled partial penetrations.

Each
$37.61
Each
$48.85
Each
$37.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy