Starrett Carbide Tipped 32mm Hole Saw
- RS Stock No.:
- 198-5112
- Mfr. Part No.:
- CTD32
- Brand:
- Starrett
Subtotal (1 unit)**
$102.83
(exc. GST)
$113.11
(inc. GST)
39 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $102.83 |
**price indicative
Related links
- Bosch Carbide Tipped 32mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 32mm Hole Saw
- Starrett Carbide Tipped 25mm Hole Saw
- Starrett Carbide Tipped 38mm Hole Saw
- Starrett Carbide Tipped 51mm Hole Saw
- Starrett Carbide Tipped 40mm Hole Saw
- Starrett Carbide Tipped 16mm Hole Saw
- Starrett Tungsten Carbide Tipped 19 → 76mm Hole Saw Set