CK 20 mm Diameter Tungsten Carbide Hole Saw for Copper, Cast Iron, Mild and Stainless Steel

Subtotal (1 unit)*

$39.81

(exc. GST)

$43.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.81

*price indicative

RS Stock No.:
285-5090
Distrelec Article No.:
304-00-239
Mfr. Part No.:
T3203 020
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Hole Saw

Diameter

20mm

Arbor Included

Yes

Material

Tungsten Carbide

Material Cut

Copper, Cast Iron, Mild and Stainless Steel

Cut Depth

12mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

CK TCT Hole Saw 20mm, Tungsten Carbide - T3203 020


This hole saw is a cutting tool designed for creating circular apertures in a range of metallic materials. It is designed to be used with a compatible arbor and provides a defined cutting depth for controlled penetration in fabrication and maintenance contexts. The tool is suitable for trades and industrial workshops where precise metal cutting is required.

Features and Benefits:


• 20 mm cut depth delivers controlled penetration for repeatable holes
• Tungsten carbide construction offers wear resistance in abrasive tasks
• Single-piece supply simplifies inventory and tool selection
• Included arbor enables immediate mounting and operation
• Compatible with varied steels for versatile workshop use

Applications


• Suitable for producing holes in copper components
• Used for cutting apertures in cast-iron assemblies
• Ideal for drilling through mild steel panels
• Can be used for creating openings in stainless-steel parts

What materials can this tool machine effectively?


It machines copper, cast iron, mild steel and stainless steel based on its cutting composition.

How is the tool supplied for immediate use?


The product is delivered with an arbor included so it can be mounted without additional purchases.

What is the maximum depth the cutter will penetrate?


The cutter provides a 20 mm cut depth which controls the maximum material removal per hole.

How many pieces are provided in the package?


The item is supplied as a single piece.

Each
$36.19
Each
$39.92
Each
$48.85
Each
$42.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy