Bosch 33.7 mm Diameter High Speed Steel Hole Saw for Metal, Plastic, Wood, with7.15mm Shank

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-1184
Mfr. Part No.:
2.608.901.966
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

33.7 mm

Shank Diameter

7.15mm

Arbor Included

Yes

Material Cut

Metal, Plastic, Wood

Material

High Speed Steel

Cut Depth

105mm

Number of Pieces

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Hole Saw, 80 mm Cut Depth, 33.7mm Diameter - 2608900527


This Bosch hole saw, crafted from high speed steel. Ideal for professionals in various industries, this hole saw boasts top-tier quality and reliability.

Features & Benefits


• Utilises a quick change connector for seamless transitions during use

• Includes an arbor for easy installation and removal

• Enables an 80mm cut depth for precise cutting applications

• Features a 33.7 mm diameter for versatile cutting capabilities

Applications


• Designed for cutting through metal pipes and profiles

• Suitable for working on plastics and wood with metal elements

• Ideal for drywall installations

Can it cut through various materials effectively?


It provides seamless cutting through metal, plastic, wood with metal, and drywall.

Will it be easy to install and remove?


Using the included arbor and quick change connector makes installation and removal a breeze.

Is this hole saw compatible with other products?


Its design ensures compatibility with a wide range of materials and applications.

Related links