Siemens 6AV2128, SIMATIC Series HMI Panel - 15.6 in, TFT Display, 1366 x 768 pixel

Subtotal (1 unit)*

$9,733.80

(exc. GST)

$10,707.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,733.80

*price indicative

RS Stock No.:
282-3486
Mfr. Part No.:
6AV2128-3QB27-0BX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Panel

Series

6AV2128, SIMATIC

Display Type

TFT

Display Resolution

1366 x 768 pixel

Number of Ports

10

Port Type

2 x Ethernet, COM, RS422/485, 2 x SD card, 4 x USB

Minimum Operating Temperature

0°C

Diagonal Display Size

15.6in

Maximum Operating Temperature

45°C

Backlighting

Yes

Width

396mm

Standards/Approvals

EAC, CE, UKCA

Depth

163mm

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIMATIC HMI MTP1500 PRO, for support arm (expandable, round pipe) and Extension Unit, 15.6 inch widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V18, contains open-source software, which is provided free of charge.

Design of display is TFT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy