Siemens 6AV2128, SIMATIC Series HMI Panel - 15.6 in, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 282-3487
- Mfr. Part No.:
- 6AV2128-3QB27-1BX0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,733.80
(exc. GST)
$10,707.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,733.80 |
*price indicative
- RS Stock No.:
- 282-3487
- Mfr. Part No.:
- 6AV2128-3QB27-1BX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AV2128, SIMATIC | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 10 | |
| Port Type | COM, 2 x SD card, 4 x USB, 2 x Ethernet, RS422/485 | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 12MB | |
| Maximum Operating Temperature | 45°C | |
| Diagonal Display Size | 15.6in | |
| Backlighting | Yes | |
| Width | 396mm | |
| Standards/Approvals | CE, EAC, UKCA | |
| Depth | 101mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AV2128, SIMATIC | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 10 | ||
Port Type COM, 2 x SD card, 4 x USB, 2 x Ethernet, RS422/485 | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 12MB | ||
Maximum Operating Temperature 45°C | ||
Diagonal Display Size 15.6in | ||
Backlighting Yes | ||
Width 396mm | ||
Standards/Approvals CE, EAC, UKCA | ||
Depth 101mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI MTP1500 PRO, for supporting foot (expandable, flange at bottom), 15.6 inch widescreen TFT display, 16 million colors, PROFINET interface, configurable as of WinCC Unified Comfort V18, contains open-source software, which is provided free of charge.
Contains open-source software, which is provided free of charge see enclosed Blu-Ray
Related links
- Siemens 6AV2128 TFT Display, 1366 x 768 pixel
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In 1366 x 768
- Siemens SIMATIC Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Siemens SIMATIC Series Display - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series HMI Panel - 12.1 in 1280 x 800 pixel
- Siemens 6AV2128 TFT Display, 1280 x 800 pixel
