Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In, TFT Display, 1366 x 768
- RS Stock No.:
- 159-052
- Mfr. Part No.:
- 6AV2128-3QB27-0BX0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$9,733.80
(exc. GST)
$10,707.18
(inc. GST)
- RS Stock No.:
- 159-052
- Mfr. Part No.:
- 6AV2128-3QB27-0BX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6AV2128 | |
| Product Range | MTP1200 Unified Comfort | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2128-3QB27-0BX0 | |
| Display Resolution | 1366 x 768 | |
| Display Size | 15.6 In | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6AV2128 | ||
Product Range MTP1200 Unified Comfort | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2128-3QB27-0BX0 | ||
Display Resolution 1366 x 768 | ||
Display Size 15.6 In | ||
- COO (Country of Origin):
- DE
The Siemens Unified Comfort Panel is a state of the art 15.6 inch widescreen TFT display designed for industrial applications, featuring a robust IP65 rating for excellent protection against dust and water. It supports a resolution of 1366 x 768 pixels, ensuring crisp and clear visuals. Additionally, the device operates on a DC supply voltage of 24 V, with a permissible range from 19.2 V to 28.8 V, providing flexibility for various setups.
Includes 4 USB 31 Gen 1 ports for increased peripheral support
Features a powerful memory capability with expandable parameter set memory
Designed for versatile mounting options, including support arm installations
Maintains a high operational temperature range from 0 °C to 45 °C
Incorporates multi touch screen technology for enhanced interactive experience
Features a powerful memory capability with expandable parameter set memory
Designed for versatile mounting options, including support arm installations
Maintains a high operational temperature range from 0 °C to 45 °C
Incorporates multi touch screen technology for enhanced interactive experience
Related links
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In 1366 x 768
- Siemens 6AV2128 TFT Display, 1366 x 768 pixel
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 21.5 In 1920 x 1080
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 12.1 In 1280 x 800
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 18.5 In 1920 x 1080
- Siemens SIMATIC Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in 1280 x 800 pixel
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel

