Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 12.1 in, TFT Display, 1280 x 800
- RS Stock No.:
- 113-885
- Mfr. Part No.:
- 6AV2128-3MB57-0BX0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,326.35
(exc. GST)
$9,158.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,326.35 |
*price indicative
- RS Stock No.:
- 113-885
- Mfr. Part No.:
- 6AV2128-3MB57-0BX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC HMI Unified Comfort PRO | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2128-3MB57-0BX0 | |
| Display Resolution | 1280 x 800 | |
| Display Size | 12.1 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC HMI Unified Comfort PRO | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2128-3MB57-0BX0 | ||
Display Resolution 1280 x 800 | ||
Display Size 12.1 in | ||
- COO (Country of Origin):
- DE
The Siemens Simatic display comes with support arm mounting. It features a neutral front and a TFT display capable of displaying 16 million colours. The panel includes a PROFINET interface for connectivity and is configurable with WinCC Unified Comfort V18. It also contains open source software, which is provided free of charge.
Multi touch supported
Monitor keyboard available
Mounting in landscape format possible
Monitor keyboard available
Mounting in landscape format possible
Related links
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 15.6 in 1366 x 768
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 21.5 in 1920 x 1080
- Siemens 6AV2128 Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC HMI Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series MTP1000 Unified Comfort HMI Panel - 10.1 in 1280 x 800
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 12.1 in 1280 x 800
