Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 113-889
- Mfr. Part No.:
- 6AV2128-3QB57-0BX0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,984.31
(exc. GST)
$10,982.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $9,984.31 |
*price indicative
- RS Stock No.:
- 113-889
- Mfr. Part No.:
- 6AV2128-3QB57-0BX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HMI Panel | |
| Series | SIMATIC HMI MTP1500 | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 2 | |
| Port Type | Profinet | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 15.6in | |
| Maximum Operating Temperature | 45°C | |
| Backlighting | Yes | |
| Width | 344.2mm | |
| Depth | 163mm | |
| Length | 193.5mm | |
| Standards/Approvals | UKCA, RoHS, RCM, uCLus, CE | |
| IP Rating | IP65 | |
| Display Colour | 16777216 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Panel | ||
Series SIMATIC HMI MTP1500 | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 2 | ||
Port Type Profinet | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 15.6in | ||
Maximum Operating Temperature 45°C | ||
Backlighting Yes | ||
Width 344.2mm | ||
Depth 163mm | ||
Length 193.5mm | ||
Standards/Approvals UKCA, RoHS, RCM, uCLus, CE | ||
IP Rating IP65 | ||
Display Colour 16777216 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC HMI MTP1500 Series HMI Panel, 15.6 inches Diagonal Display Size, 1366x768 Display Resolution - 6AV2128-3QB57-0BX0
This HMI panel provides a human–machine Interface for industrial control systems, offering a colour touch display and network connectivity for process visualisation and operator interactions. It is designed for use in factory automation environments where a robust front-facing control station is required, operating within a controlled ambient temperature range.
Features and Benefits:
• 15.6in diagonal display enhances on-screen clarity for operators
• 1366x768 resolution delivers detailed visualisation for process data
• 16,777,216 colour depth enables precise colour-coded status indication
• Profinet ports allow Rapid integration into industrial Ethernet networks
• IP65 front rating protects the Interface from dust and splash ingress
• Maximum operating temperature 45°C supports warmer plant locations
• 1366x768 resolution delivers detailed visualisation for process data
• 16,777,216 colour depth enables precise colour-coded status indication
• Profinet ports allow Rapid integration into industrial Ethernet networks
• IP65 front rating protects the Interface from dust and splash ingress
• Maximum operating temperature 45°C supports warmer plant locations
Applications
• Suitable for machine control panels in manufacturing lines
• Ideal for process monitoring within assembly and test stations
• Used with Profinet PLC systems for real-time operator control
• Can be used for operator interfaces on packaging equipment
• Ideal for process monitoring within assembly and test stations
• Used with Profinet PLC systems for real-time operator control
• Can be used for operator interfaces on packaging equipment
What environmental limits should I observe during installation?
Install in an environment where ambient temperature remains between 0°C and 45°C and avoid prolonged exposure to conditions outside this range.
How many network connections are available for automation integration?
The unit provides two Profinet ports to connect to controllers, switches or redundant network segments.
How does the display support multi-colour signalling for alarms?
The display reproduces 16,777,216 colours, allowing fine gradation in colour schemes for alarm levels and status indicators.
What ingress protection level applies to the front panel mounting?
The front-facing enclosure is rated IP65, offering defence against dust ingress and water jets during operation.
Related links
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens 6AV2128 TFT Display, 1366 x 768 pixel
- Siemens SIMATIC Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens TP1500 Comfort PRO Series HMI Panel - 15.6 in 1366 x 768 pixel
- Jumo variTRON eX715 Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In 1366 x 768
- Siemens SIMATIC Series TP1900 Comfort PRO HMI Panel - 15.6 in 1366 x 768
- Siemens SIMATIC TFT Display, 1366 x 768 pixel
