Siemens KTP900 Mobile Series HMI Panel - 9 in, TFT Display, 800 x 480 pixel
- RS Stock No.:
- 256-7063
- Mfr. Part No.:
- 6AV21252JB030AX0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,791.98
(exc. GST)
$10,771.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,791.98 |
*price indicative
- RS Stock No.:
- 256-7063
- Mfr. Part No.:
- 6AV21252JB030AX0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Series | KTP900 Mobile | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 800 x 480 pixel | |
| Diagonal Display Size | 9in | |
| Backlighting | Yes | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | IECEx, ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series KTP900 Mobile | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 800 x 480 pixel | ||
Diagonal Display Size 9in | ||
Backlighting Yes | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification IECEx, ATEX | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC HMI KTP900 Mobile display, with its aspect ratio of 16:9, delivers an extremely sharp, bright and detailed image and can use its 16 million colors and around 40% larger display area to depict even the most complex operating screens and graphics. The display is 100% dimmable and can thus be adapted to suit different surroundings.
1x PROFINET/Industrial Ethernet interface
Configurable from WinCC Comfort V13 SP1
Related links
- Siemens KTP900 Basic TFT Display, 800 x 480 pixel
- Siemens KTP900 Basic Series HMI Panel - 9 in 800 x 480 pixel
- Siemens KTP900F Mobile TFT Display, 800 x 480 pixel
- Siemens KTP700F Mobile Series HMI Panel - 7 in 800 pixel x 480 pixel
- Siemens KTP700F Mobile Series HMI Panel -, 800 x 480 pixel
- Siemens KTP700 Mobile TFT Display, 800 x 480 pixel
- Siemens KTP400F Mobile Series HMI Panel - 4.3 in 480 pixel x 272 pixel
- Schneider Electric Harmony Series HMI Panel - 177.8 mm 800 x 480 pixel