Siemens SIPLUS Series KTP900 Basic HMI Panel - 9 in, LCD-TFT Display, 800 x 480pixels
- RS Stock No.:
- 264-1134
- Mfr. Part No.:
- 6AG11232JB032AX0
- Brand:
- Siemens
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,223.79
(exc. GST)
$6,846.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,223.79 |
- RS Stock No.:
- 264-1134
- Mfr. Part No.:
- 6AG11232JB032AX0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIPLUS HMI KTP900 basic color PN has conformal coating. It has 9 inch TFT display with 65536 colors.
Temperature range from -20 to +50 °C
PROFINET interface
PROFINET interface
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIPLUS |
Product Range | KTP900 Basic |
Display Type | LCD-TFT |
Manufacturer Part No. | 6AG11232JB032AX0 |
Display Resolution | 800 x 480pixels |
Display Size | 9 in |
Interface | PROFINET |
Related links
- Siemens SIMATIC Series KTP900 Basic HMI Panel - 9 in, TFT Display,...
- Siemens SIPLUS Series KTP700 Basic HMI Panel - 7 in, LCD-TFT...
- Siemens SIPLUS Series TP900 Comfort HMI Panel - 9 in, TFT Display,...
- Siemens SIPLUS Series KP900 Comfort HMI Panel - 9 in, TFT Display,...
- Siemens SIMATIC Series KTP900 Mobile HMI Panel - 9 in, TFT...
- Siemens SIMATIC Series TP900 Basic Keyless HMI Panel - 9 in, TFT...
- Siemens SIPLUS Series TP700 Comfort HMI Panel - 7 in, TFT Display,...
- Siemens SIPLUS Series TP700 Outdoor HMI Panel - 7 in, TFT Display,...