Siemens KTP700F Mobile Series HMI Panel -, 800 x 480 pixel

Subtotal (1 unit)*

$8,347.12

(exc. GST)

$9,181.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,347.12

*price indicative

RS Stock No.:
256-7073
Mfr. Part No.:
6AV21458GB000AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

KTP700F Mobile

Product Type

HMI Panel

Display Resolution

800 x 480 pixel

Backlighting

Yes

Standards/Approvals

cULus, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIMATIC HMI KTP700F mobile HW has 2 illuminated push buttons. It has 16 millions colors with key and touch operation with 6 function keys.

2 Illuminated push-buttons

1x PROFINET/Industrial Ethernet interface

1x Multimedia card

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy